
UCC37323P | |
|---|---|
DigiKey Part Number | 296-15693-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC37323P |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC37323P Models |
Category | Logic Voltage - VIL, VIH 1V, 2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tube | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TJ) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Independent | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 2 | Supplier Device Package 8-PDIP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC27524P | Rochester Electronics, LLC | 452 501 | 2156-UCC27524P-ND | 33,18000 Kč | MFR Recommended |
| IR4426PBF | Rochester Electronics, LLC | 21 734 | 2156-IR4426PBF-ND | 40,10618 Kč | Similar |
| IXDI602PI | IXYS Integrated Circuits Division | 189 | IXDI602PI-ND | 32,76000 Kč | Similar |
| MIC4426ZN | Microchip Technology | 47 | 576-2326-ND | 36,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 36,85100 Kč | 368,51 Kč |
| 50 | 31,71120 Kč | 1 585,56 Kč |
| 100 | 30,12160 Kč | 3 012,16 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |

