IRG4RC10UTRPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IRG4RC10UTRPBF
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA78M12CKTP

DigiKey Part Number
2156-UA78M12CKTP-ND
Manufacturer
Manufacturer Product Number
UA78M12CKTP
Description
IC REG LINEAR 12V 500MA TO252-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 350mA
Current - Output
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81 961
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 2 600,75 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9546,44986 Kč6 153,17 Kč
Unit Price without VAT:6,44986 Kč
Unit Price with VAT:7,80433 Kč