Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA723CDR

DigiKey Part Number
296-11102-2-ND - Tape & Reel (TR)
296-11102-1-ND - Cut Tape (CT)
296-11102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UA723CDR
Description
IC REG LIN POS ADJ 150MA 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UA723CDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
74dB ~ 86dB (50Hz ~ 10kHz)
Part Status
Active
Control Features
Current Limit
Output Configuration
Operating Temperature
0°C ~ 70°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Input (Max)
40V
Supplier Device Package
14-SOIC
Voltage - Output (Min/Fixed)
2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 784
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1017,55400 Kč175,54 Kč
2515,85760 Kč396,44 Kč
10014,00360 Kč1 400,36 Kč
25013,11956 Kč3 279,89 Kč
50012,58620 Kč6 293,10 Kč
1 00012,30462 Kč12 304,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,68346 Kč29 208,65 Kč
5 00011,40406 Kč57 020,30 Kč
7 50011,26411 Kč84 480,82 Kč
12 50011,10913 Kč138 864,12 Kč
17 50011,01850 Kč192 823,75 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč