New Product
TUSB2E221QFNEVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB2E221QFNEVM

DigiKey Part Number
296-TUSB2E221QFNEVM-ND
Manufacturer
Manufacturer Product Number
TUSB2E221QFNEVM
Description
TUSB2E221QFN EVALUATION MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TUSB2E221 - USB Repeater Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
USB Repeater
Embedded
No
Utilized IC / Part
TUSB2E221
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 078,74000 Kč10 078,74 Kč
Manufacturers Standard Package
Unit Price without VAT:10 078,74000 Kč
Unit Price with VAT:12 195,27540 Kč