
TS3USBCA410RSVR | |
|---|---|
DigiKey Part Number | TS3USBCA410RSVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS3USBCA410RSVR |
Description | DATA ACQ PLEXERS/SWITCHES |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | TS3USBCA410RSVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 7.1Ohm | |
Voltage - Supply, Single (V+) | 2.4V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 550MHz | |
Features | USB 2.0 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,85850 Kč | 26 575,50 Kč |
| 6 000 | 8,64722 Kč | 51 883,32 Kč |
| 9 000 | 8,54149 Kč | 76 873,41 Kč |
| 15 000 | 8,42429 Kč | 126 364,35 Kč |
| 21 000 | 8,35581 Kč | 175 472,01 Kč |
| Unit Price without VAT: | 8,85850 Kč |
|---|---|
| Unit Price with VAT: | 10,71879 Kč |


