TRSF3221ECPWR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4 927
Unit Price: 52,50000 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 4 605
Unit Price: 42,42000 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 915
Unit Price: 42,42000 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 4 439
Unit Price: 42,42000 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 3 222
Unit Price: 42,42000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4 185
Unit Price: 42,42000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 14 633
Unit Price: 42,42000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 831
Unit Price: 42,42000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3 966
Unit Price: 42,42000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 13 469
Unit Price: 42,42000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 531
Unit Price: 42,42000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 501
Unit Price: 42,42000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 640
Unit Price: 42,42000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 498
Unit Price: 42,42000 Kč
Datasheet
1/1 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRSF3221ECPWR

DigiKey Part Number
296-25071-2-ND - Tape & Reel (TR)
296-25071-1-ND - Cut Tape (CT)
296-25071-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRSF3221ECPWR
Description
IC TRANSCEIVER FULL 1/1 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRSF3221ECPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
1Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
16-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN75C3221PWRTexas Instruments4 927296-13323-1-ND52,50000 KčParametric Equivalent
ICL3221CVZRenesas Electronics Corporation4 605ICL3221CVZ-ND42,42000 KčDirect
ICL3221CVZ-TRenesas Electronics Corporation915ICL3221CVZ-TCT-ND42,42000 KčDirect
ICL3221ECVZRenesas Electronics Corporation4 439ICL3221ECVZ-ND42,42000 KčDirect
ICL3221ECVZ-TRenesas Electronics Corporation3 222ICL3221ECVZ-TCT-ND42,42000 KčDirect
Available To Order
Check Lead Time
Marketplace Stock: 1 000 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,41000 Kč46,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00030,55839 Kč61 116,78 Kč
Manufacturers Standard Package
Unit Price without VAT:46,41000 Kč
Unit Price with VAT:56,15610 Kč

Other Suppliers on DigiKey

1 000In Stock
Ships from Rochester Electronics, LLC