
TPS92560MR16BSTEVM | |
|---|---|
DigiKey Part Number | 296-45979-ND |
Manufacturer | |
Manufacturer Product Number | TPS92560MR16BSTEVM |
Description | EVAL BOARD FOR TPS92560 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS92560 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 20V |
Manufacturer Texas Instruments | Voltage - Input 6 ~ 14 VAC, 3V ~ 18V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part TPS92560 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,13000 Kč | 1 286,13 Kč |
| Unit Price without VAT: | 1 286,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,21730 Kč |

