
TPS923650D2DSGR | |
|---|---|
DigiKey Part Number | 296-TPS923650D2DSGRTR-ND - Tape & Reel (TR) 296-TPS923650D2DSGRCT-ND - Cut Tape (CT) 296-TPS923650D2DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS923650D2DSGR |
Description | IC LED DRVR REG ANALOG 1A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Boost Analog Dimming 1A 8-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Boost | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 1A | |
Frequency | 1MHz | |
Dimming | Analog | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,36000 Kč | 14,36 Kč |
| 10 | 10,21600 Kč | 102,16 Kč |
| 25 | 9,17960 Kč | 229,49 Kč |
| 100 | 8,02700 Kč | 802,70 Kč |
| 250 | 7,47852 Kč | 1 869,63 Kč |
| 500 | 7,14810 Kč | 3 574,05 Kč |
| 1 000 | 6,87576 Kč | 6 875,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,53933 Kč | 19 617,99 Kč |
| 6 000 | 6,37472 Kč | 38 248,32 Kč |
| 9 000 | 6,29227 Kč | 56 630,43 Kč |
| 15 000 | 6,20090 Kč | 93 013,50 Kč |
| 21 000 | 6,14756 Kč | 129 098,76 Kč |
| 30 000 | 6,09619 Kč | 182 885,70 Kč |
| Unit Price without VAT: | 14,36000 Kč |
|---|---|
| Unit Price with VAT: | 17,37560 Kč |


