
TPS84620RUQT | |
|---|---|
DigiKey Part Number | 296-46482-2-ND - Tape & Reel (TR) 296-46482-1-ND - Cut Tape (CT) 296-46482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS84620RUQT |
Description | DC DC CONVERTER 1.2-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 6A 4.5V - 14.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS84620RUQT Models |
Category | Applications ITE (Commercial) |
Mfr | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 90% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 47-BQFN Module |
Number of Outputs 1 | Size / Dimension 0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm) |
Voltage - Input (Min) 4.5V | Supplier Device Package 47-B1QFN (15x9) |
Voltage - Input (Max) 14.5V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,90000 Kč | 300,90 Kč |
| 5 | 289,64600 Kč | 1 448,23 Kč |
| 10 | 284,94300 Kč | 2 849,43 Kč |
| 25 | 278,85360 Kč | 6 971,34 Kč |
| 50 | 274,32620 Kč | 13 716,31 Kč |
| 100 | 269,86420 Kč | 26 986,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 264,06832 Kč | 66 017,08 Kč |
| 500 | 259,76206 Kč | 129 881,03 Kč |
| 750 | 257,27281 Kč | 192 954,61 Kč |
| Unit Price without VAT: | 300,90000 Kč |
|---|---|
| Unit Price with VAT: | 364,08900 Kč |









