


TPS7B6933QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-42410-2-ND - Tape & Reel (TR) 296-42410-1-ND - Cut Tape (CT) 296-42410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B6933QDBVRQ1 |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B6933QDBVRQ1 Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.8V @ 100mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,72200 Kč | 177,22 Kč |
| 25 | 16,01720 Kč | 400,43 Kč |
| 100 | 14,14220 Kč | 1 414,22 Kč |
| 250 | 13,25056 Kč | 3 312,64 Kč |
| 500 | 12,71218 Kč | 6 356,09 Kč |
| 1 000 | 12,43313 Kč | 12 433,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,72255 Kč | 35 167,65 Kč |
| 6 000 | 11,45497 Kč | 68 729,82 Kč |
| 9 000 | 11,32098 Kč | 101 888,82 Kč |
| 15 000 | 11,17242 Kč | 167 586,30 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |











