
TPS629210QDYCRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS629210QDYCRQ1TR-ND - Tape & Reel (TR) 296-TPS629210QDYCRQ1CT-ND - Cut Tape (CT) 296-TPS629210QDYCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS629210QDYCRQ1 |
Description | IC REG BUCK ADJ 1A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 1A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS629210QDYCRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz, 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,21000 Kč | 36,21 Kč |
| 10 | 26,56500 Kč | 265,65 Kč |
| 25 | 24,14840 Kč | 603,71 Kč |
| 100 | 21,49630 Kč | 2 149,63 Kč |
| 250 | 20,23072 Kč | 5 057,68 Kč |
| 500 | 19,46788 Kč | 9 733,94 Kč |
| 1 000 | 18,84017 Kč | 18 840,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 14,58976 Kč | 58 359,04 Kč |
| 8 000 | 14,29358 Kč | 114 348,64 Kč |
| 12 000 | 14,14523 Kč | 169 742,76 Kč |
| Unit Price without VAT: | 36,21000 Kč |
|---|---|
| Unit Price with VAT: | 43,81410 Kč |


