
TPS62051DGSR | |
|---|---|
DigiKey Part Number | 296-41755-2-ND - Tape & Reel (TR) 296-41755-1-ND - Cut Tape (CT) 296-41755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62051DGSR |
Description | IC REG BUCK ADJ 800MA 10VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 800mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62051DGSR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 850kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSSOP |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 35,42400 Kč | 354,24 Kč |
| 25 | 32,31160 Kč | 807,79 Kč |
| 100 | 28,89530 Kč | 2 889,53 Kč |
| 250 | 27,26548 Kč | 6 816,37 Kč |
| 500 | 26,44068 Kč | 13 220,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,62058 Kč | 61 551,45 Kč |
| 5 000 | 24,10612 Kč | 120 530,60 Kč |
| 7 500 | 23,84844 Kč | 178 863,30 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |

