10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62040DRCR

DigiKey Part Number
296-15898-2-ND - Tape & Reel (TR)
296-15898-1-ND - Cut Tape (CT)
296-15898-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62040DRCR
Description
IC REG BUCK ADJ 1.2A 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 1.2A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62040DRCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
1.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 051
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,69000 Kč48,69 Kč
1036,16100 Kč361,61 Kč
2533,02320 Kč825,58 Kč
10029,55910 Kč2 955,91 Kč
25027,90832 Kč6 977,08 Kč
50026,91298 Kč13 456,49 Kč
1 00026,09364 Kč26 093,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,08184 Kč75 245,52 Kč
6 00024,58683 Kč147 520,98 Kč
Manufacturers Standard Package
Unit Price without VAT:48,69000 Kč
Unit Price with VAT:58,91490 Kč

Other Suppliers on DigiKey

1 522In Stock
Ships from Rochester Electronics, LLC