
TPS61040DRVT | |
|---|---|
DigiKey Part Number | 296-TPS61040DRVTTR-ND - Tape & Reel (TR) 296-TPS61040DRVTCT-ND - Cut Tape (CT) 296-TPS61040DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61040DRVT |
Description | IC LED DRV RGLTR PWM 350MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 350mA (Switch) 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61040DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 1.8V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 28V | |
Current - Output / Channel | 350mA (Switch) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,52000 Kč | 46,52 Kč |
| 10 | 34,48000 Kč | 344,80 Kč |
| 25 | 31,44880 Kč | 786,22 Kč |
| 100 | 28,12280 Kč | 2 812,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,53648 Kč | 6 634,12 Kč |
| 500 | 25,58038 Kč | 12 790,19 Kč |
| 750 | 25,10171 Kč | 18 826,28 Kč |
| 1 250 | 24,57107 Kč | 30 713,84 Kč |
| 1 750 | 24,26091 Kč | 42 456,59 Kč |
| 2 500 | 23,96256 Kč | 59 906,40 Kč |
| 6 250 | 23,32037 Kč | 145 752,31 Kč |
| Unit Price without VAT: | 46,52000 Kč |
|---|---|
| Unit Price with VAT: | 56,28920 Kč |



