
TPS54341DPRT | |
|---|---|
DigiKey Part Number | 296-37182-2-ND - Tape & Reel (TR) 296-37182-1-ND - Cut Tape (CT) 296-37182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54341DPRT |
Description | IC REG BCK SPLIT RAIL ADJ 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54341DPRT Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 41V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WSON (4x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,28000 Kč | 115,28 Kč |
| 10 | 87,98200 Kč | 879,82 Kč |
| 25 | 81,17840 Kč | 2 029,46 Kč |
| 100 | 73,69040 Kč | 7 369,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 70,12156 Kč | 17 530,39 Kč |
| 500 | 67,97010 Kč | 33 985,05 Kč |
| 750 | 66,89235 Kč | 50 169,26 Kč |
| 1 250 | 65,69838 Kč | 82 122,98 Kč |
| 1 750 | 65,00081 Kč | 113 751,42 Kč |
| 2 500 | 64,32964 Kč | 160 824,10 Kč |
| Unit Price without VAT: | 115,28000 Kč |
|---|---|
| Unit Price with VAT: | 139,48880 Kč |









