
TPS3806I33DBVR | |
|---|---|
DigiKey Part Number | 296-12011-2-ND - Tape & Reel (TR) 296-12011-1-ND - Cut Tape (CT) 296-12011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3806I33DBVR |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3806I33DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 3V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5µs Typical Propagation Delay | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,89000 Kč | 29,89 Kč |
| 10 | 21,85000 Kč | 218,50 Kč |
| 25 | 19,80400 Kč | 495,10 Kč |
| 100 | 17,56830 Kč | 1 756,83 Kč |
| 250 | 16,50068 Kč | 4 125,17 Kč |
| 500 | 15,85738 Kč | 7 928,69 Kč |
| 1 000 | 15,32777 Kč | 15 327,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,67353 Kč | 44 020,59 Kč |
| 6 000 | 14,35340 Kč | 86 120,40 Kč |
| 9 000 | 14,19320 Kč | 127 738,80 Kč |
| 15 000 | 14,01560 Kč | 210 234,00 Kč |
| Unit Price without VAT: | 29,89000 Kč |
|---|---|
| Unit Price with VAT: | 36,16690 Kč |


