Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS36BA38ACADDFRQ1

DigiKey Part Number
296-TPS36BA38ACADDFRQ1TR-ND - Tape & Reel (TR)
296-TPS36BA38ACADDFRQ1CT-ND - Cut Tape (CT)
296-TPS36BA38ACADDFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS36BA38ACADDFRQ1
Description
AUTOMOTIVE, NANO-QUIESCENT-CURRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Texas Instruments
Reset Timeout
Adjustable/Selectable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Type
Watchdog Circuit
Qualification
AEC-Q100
Number of Voltages Monitored
1
Mounting Type
Surface Mount
Voltage - Threshold
2.9V
Package / Case
SOT-23-8 Thin, TSOT-23-8
Output
Open Drain or Open Collector
Supplier Device Package
TSOT-23-8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS35CA38GACDDFRQ1Texas Instruments1 495296-TPS35CA38GACDDFRQ1CT-ND71,39000 KčParametric Equivalent
In-Stock: 396
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,58000 Kč79,58 Kč
1059,90700 Kč599,07 Kč
2555,02320 Kč1 375,58 Kč
10049,64140 Kč4 964,14 Kč
25047,07500 Kč11 768,75 Kč
50046,68024 Kč23 340,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00042,68270 Kč128 048,10 Kč
Manufacturers Standard Package
Unit Price without VAT:79,58000 Kč
Unit Price with VAT:96,29180 Kč