
TPS27S100BPWPT | |
|---|---|
DigiKey Part Number | 296-TPS27S100BPWPTTR-ND - Tape & Reel (TR) 296-TPS27S100BPWPTCT-ND - Cut Tape (CT) 296-TPS27S100BPWPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS27S100BPWPT |
Description | IC PWR DRVR N-CHAN 1:1 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS27S100BPWPT Models |
Category | Current - Output (Max) 4A |
Mfr | Rds On (Typ) 80mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Shutdown |
Switch Type | Fault Protection Over Load, Over Temperature, Short Circuit, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface Logic | Supplier Device Package 14-HTSSOP |
Voltage - Load 40V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 51,73900 Kč | 517,39 Kč |
| 25 | 47,42200 Kč | 1 185,55 Kč |
| 100 | 42,67630 Kč | 4 267,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 40,41612 Kč | 10 104,03 Kč |
| 500 | 39,05334 Kč | 19 526,67 Kč |
| 750 | 38,37091 Kč | 28 778,18 Kč |
| 1 250 | 37,61464 Kč | 47 018,30 Kč |
| 1 750 | 37,17270 Kč | 65 052,22 Kč |
| 2 500 | 36,74751 Kč | 91 868,77 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |


