Power Switch/Driver 1:1 N-Channel 4A 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS27S100APWPT

DigiKey Part Number
296-TPS27S100APWPTTR-ND - Tape & Reel (TR)
296-TPS27S100APWPTCT-ND - Cut Tape (CT)
296-TPS27S100APWPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS27S100APWPT
Description
IC PWR DRVR N-CHAN 1:1 14HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS27S100APWPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4A
Mfr
Rds On (Typ)
80mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Shutdown
Switch Type
Fault Protection
Over Load, Over Temperature, Short Circuit, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 125°C (TA)
Ratio - Input:Output
1:1
Grade
Automotive
Output Configuration
High Side
Qualification
AEC-Q100
Output Type
N-Channel
Mounting Type
Surface Mount
Interface
Logic
Supplier Device Package
14-HTSSOP
Voltage - Load
40V
Package / Case
Voltage - Supply (Vcc/Vdd)
Not Required
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 034
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,83000 Kč63,83 Kč
1047,70700 Kč477,07 Kč
2543,68440 Kč1 092,11 Kč
10039,26000 Kč3 926,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25037,15220 Kč9 288,05 Kč
50035,88138 Kč17 940,69 Kč
75035,24500 Kč26 433,75 Kč
1 25034,54003 Kč43 175,04 Kč
1 75034,12775 Kč59 723,56 Kč
2 50033,73136 Kč84 328,40 Kč
Manufacturers Standard Package
Unit Price without VAT:63,83000 Kč
Unit Price with VAT:77,23430 Kč