
TPS27S100APWPT | |
|---|---|
DigiKey Part Number | 296-TPS27S100APWPTTR-ND - Tape & Reel (TR) 296-TPS27S100APWPTCT-ND - Cut Tape (CT) 296-TPS27S100APWPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS27S100APWPT |
Description | IC PWR DRVR N-CHAN 1:1 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS27S100APWPT Models |
Category | Current - Output (Max) 4A |
Mfr | Rds On (Typ) 80mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Shutdown |
Switch Type | Fault Protection Over Load, Over Temperature, Short Circuit, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface Logic | Supplier Device Package 14-HTSSOP |
Voltage - Load 40V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 47,70700 Kč | 477,07 Kč |
| 25 | 43,68440 Kč | 1 092,11 Kč |
| 100 | 39,26000 Kč | 3 926,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 37,15220 Kč | 9 288,05 Kč |
| 500 | 35,88138 Kč | 17 940,69 Kč |
| 750 | 35,24500 Kč | 26 433,75 Kč |
| 1 250 | 34,54003 Kč | 43 175,04 Kč |
| 1 750 | 34,12775 Kč | 59 723,56 Kč |
| 2 500 | 33,73136 Kč | 84 328,40 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |

