10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS259251DRCT

DigiKey Part Number
296-42967-2-ND - Tape & Reel (TR)
296-42967-1-ND - Cut Tape (CT)
296-42967-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS259251DRCT
Description
IC ELECTRONIC FUSE 15% 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 5A 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS259251DRCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±15%
Voltage - Input
4.5V ~ 5.5V
Current - Output
5A
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 517
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,68000 Kč37,68 Kč
1026,52300 Kč265,23 Kč
10022,48560 Kč2 248,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25020,83528 Kč5 208,82 Kč
50013,20888 Kč6 604,44 Kč
Manufacturers Standard Package
Unit Price without VAT:37,68000 Kč
Unit Price with VAT:45,59280 Kč