
TPS22990NEVM | |
|---|---|
DigiKey Part Number | 296-46803-ND |
Manufacturer | |
Manufacturer Product Number | TPS22990NEVM |
Description | EVAL BOARD FOR TPS22990N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS22990N - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | - | |
Utilized IC / Part | TPS22990N | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,50000 Kč | 631,50 Kč |
| Unit Price without VAT: | 631,50000 Kč |
|---|---|
| Unit Price with VAT: | 764,11500 Kč |


