Power Switch/Driver 1:1 N-Channel 1A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2065DR

DigiKey Part Number
296-17315-2-ND - Tape & Reel (TR)
296-17315-1-ND - Cut Tape (CT)
296-17315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2065DR
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2065DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
70mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-SOIC
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP2151SG-13Diodes Incorporated12 347AP2151SGDICT-ND14,28000 KčSimilar
In-Stock: 4 110
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
1019,96900 Kč199,69 Kč
2518,07520 Kč451,88 Kč
10015,99840 Kč1 599,84 Kč
25015,00936 Kč3 752,34 Kč
50014,41218 Kč7 206,09 Kč
1 00014,16798 Kč14 167,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,40168 Kč33 504,20 Kč
5 00013,08910 Kč65 445,50 Kč
7 50012,93250 Kč96 993,75 Kč
12 50012,75906 Kč159 488,25 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč

Other Suppliers on DigiKey

2 500In Stock
Ships from Rochester Electronics, LLC