
TPS2061DBVR | |
|---|---|
DigiKey Part Number | 296-41843-2-ND - Tape & Reel (TR) 296-41843-1-ND - Cut Tape (CT) 296-41843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2061DBVR |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2061DBVR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package SOT-23-5 |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,89500 Kč | 158,95 Kč |
| 25 | 14,35440 Kč | 358,86 Kč |
| 100 | 12,65340 Kč | 1 265,34 Kč |
| 250 | 11,84120 Kč | 2 960,30 Kč |
| 500 | 11,35194 Kč | 5 675,97 Kč |
| 1 000 | 11,05041 Kč | 11 050,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,45119 Kč | 31 353,57 Kč |
| 6 000 | 10,20765 Kč | 61 245,90 Kč |
| 9 000 | 10,08567 Kč | 90 771,03 Kč |
| 15 000 | 9,95048 Kč | 149 257,20 Kč |
| 21 000 | 9,87153 Kč | 207 302,13 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |







