
TPLD2001RJYR | |
|---|---|
DigiKey Part Number | 296-TPLD2001RJYRTR-ND - Tape & Reel (TR) 296-TPLD2001RJYRCT-ND - Cut Tape (CT) 296-TPLD2001RJYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPLD2001RJYR |
Description | PROGRAMMABLE LOGIC DEVICE WITH 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 14 Macrocells 20-UQFN (3x2) |
Category | Voltage - Input 1.71V ~ 5.5V |
Manufacturer Texas Instruments | Speed 11 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-UFQFN |
Programmable Type PLD | Supplier Device Package 20-UQFN (3x2) |
Number of Macrocells 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 28,76700 Kč | 287,67 Kč |
| 25 | 26,18040 Kč | 654,51 Kč |
| 100 | 23,33930 Kč | 2 333,93 Kč |
| 250 | 21,98408 Kč | 5 496,02 Kč |
| 500 | 21,78206 Kč | 10 891,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,66393 Kč | 58 991,79 Kč |
| 6 000 | 19,25748 Kč | 115 544,88 Kč |
| 9 000 | 19,05389 Kč | 171 485,01 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |


