
TPLD2001DGSR | |
|---|---|
DigiKey Part Number | 296-TPLD2001DGSRTR-ND - Tape & Reel (TR) 296-TPLD2001DGSRCT-ND - Cut Tape (CT) 296-TPLD2001DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPLD2001DGSR |
Description | PROGRAMMABLE LOGIC DEVICE WITH 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 14 Macrocells 20-VSSOP |
Datasheet | Datasheet |
Category | Voltage - Input 1.71V ~ 5.5V |
Manufacturer Texas Instruments | Speed 11 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TFSOP (0.118", 3.00mm Width) |
Programmable Type PLD | Supplier Device Package 20-VSSOP |
Number of Macrocells 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 26,08000 Kč | 260,80 Kč |
| 25 | 23,69400 Kč | 592,35 Kč |
| 100 | 21,07150 Kč | 2 107,15 Kč |
| 250 | 19,82296 Kč | 4 955,74 Kč |
| 500 | 19,06954 Kč | 9 534,77 Kč |
| 1 000 | 18,95489 Kč | 18 954,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,68368 Kč | 53 051,04 Kč |
| 6 000 | 17,30893 Kč | 103 853,58 Kč |
| 9 000 | 17,12123 Kč | 154 091,07 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |


