14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA6139A2PWR

DigiKey Part Number
296-28249-2-ND - Tape & Reel (TR)
296-28249-1-ND - Cut Tape (CT)
296-28249-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA6139A2PWR
Description
IC AMP CLSS AB STER 25MW 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA6139A2PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
25mW x 2 @ 32Ohm
Voltage - Supply
3V ~ 3.6V
Features
Depop, Mute, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 556
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,42000 Kč16,42 Kč
1011,78800 Kč117,88 Kč
2510,59240 Kč264,81 Kč
1009,29150 Kč929,15 Kč
2508,66840 Kč2 167,10 Kč
5008,29328 Kč4 146,64 Kč
1 0007,98448 Kč7 984,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,73030 Kč15 460,60 Kč
4 0007,52101 Kč30 084,04 Kč
6 0007,41623 Kč44 497,38 Kč
10 0007,30014 Kč73 001,40 Kč
14 0007,23230 Kč101 252,20 Kč
20 0007,16702 Kč143 340,40 Kč
Manufacturers Standard Package
Unit Price without VAT:16,42000 Kč
Unit Price with VAT:19,86820 Kč