
TMP275AIDR | |
|---|---|
DigiKey Part Number | 296-39296-2-ND - Tape & Reel (TR) 296-39296-1-ND - Cut Tape (CT) 296-39296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP275AIDR |
Description | SENSOR DIGITAL -40C-125C 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP275AIDR Models |
Category | Features One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±0.5°C (±1.5°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -20°C ~ 100°C (25°C ~ 100°C) |
Part Status Active | Operating Temperature -55°C ~ 127°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type SMBus | Supplier Device Package 8-SOIC |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 11 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 5 | 27,59200 Kč | 137,96 Kč |
| 10 | 26,22700 Kč | 262,27 Kč |
| 25 | 24,63480 Kč | 615,87 Kč |
| 50 | 23,54720 Kč | 1 177,36 Kč |
| 100 | 22,54770 Kč | 2 254,77 Kč |
| 500 | 20,54192 Kč | 10 270,96 Kč |
| 1 000 | 19,79544 Kč | 19 795,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,90316 Kč | 47 257,90 Kč |
| 5 000 | 18,29295 Kč | 91 464,75 Kč |
| 7 500 | 17,95973 Kč | 134 697,98 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |










