
TLV9154IDYYR | |
|---|---|
DigiKey Part Number | 296-TLV9154IDYYR-ND |
Manufacturer | |
Manufacturer Product Number | TLV9154IDYYR |
Description | MEMORY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV9154IDYYR Models |
Category | Voltage - Input Offset 125 µV |
Mfr | Current - Supply 560µA (x4 Channels) |
Packaging Bulk | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 21V/µs | Package / Case SOT-23-14 Thin, SOT-23 Variant |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package 14-SOT-23-THIN |
Current - Input Bias 10 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,56873 Kč | 64 706,19 Kč |
| Unit Price without VAT: | 21,56873 Kč |
|---|---|
| Unit Price with VAT: | 26,09816 Kč |



