New at DigiKey
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV77718PDBVR

DigiKey Part Number
296-TLV77718PDBVRTR-ND - Tape & Reel (TR)
296-TLV77718PDBVRCT-ND - Cut Tape (CT)
296-TLV77718PDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV77718PDBVR
Description
1A SMALL-SIZE HIGH-PSRR LOW-DROP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-23-5
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
141 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB ~ 45dB (1kHz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
1.03V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 705
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,79300 Kč27,93 Kč
252,45240 Kč61,31 Kč
1002,08720 Kč208,72 Kč
2501,91248 Kč478,12 Kč
5001,80750 Kč903,75 Kč
1 0001,72121 Kč1 721,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,61440 Kč4 843,20 Kč
6 0001,56218 Kč9 373,08 Kč
9 0001,53600 Kč13 824,00 Kč
15 0001,50701 Kč22 605,15 Kč
21 0001,49006 Kč31 291,26 Kč
30 0001,47377 Kč44 213,10 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč