TPS7A0530PDQNR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV77112PDQNR

DigiKey Part Number
296-TLV77112PDQNRTR-ND - Tape & Reel (TR)
296-TLV77112PDQNRCT-ND - Cut Tape (CT)
296-TLV77112PDQNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV77112PDQNR
Description
IC REG LINEAR 1.2V 150MA 4-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TLV77112PDQNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.285V @ 150mA
Current - Output
Current - Quiescent (Iq)
120 µA
PSRR
56dB ~ 55dB (100kHz ~ 1MHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 901
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,34700 Kč13,47 Kč
251,18720 Kč29,68 Kč
1000,99150 Kč99,15 Kč
2500,90096 Kč225,24 Kč
5000,84622 Kč423,11 Kč
1 0000,80116 Kč801,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,74524 Kč2 235,72 Kč
6 0000,71784 Kč4 307,04 Kč
9 0000,70415 Kč6 337,35 Kč
15 0000,68897 Kč10 334,55 Kč
21 0000,68009 Kč14 281,89 Kč
30 0000,67156 Kč20 146,80 Kč
75 0000,65318 Kč48 988,50 Kč
150 0000,64211 Kč96 316,50 Kč
300 0000,63299 Kč189 897,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč