


TLV713285PDBVT | |
|---|---|
DigiKey Part Number | 296-TLV713285PDBVTTR-ND - Tape & Reel (TR) 296-TLV713285PDBVTCT-ND - Cut Tape (CT) 296-TLV713285PDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV713285PDBVT |
Description | IC REG LIN 2.85V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV713285PDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.57V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,48000 Kč | 17,48 Kč |
| 10 | 12,56700 Kč | 125,67 Kč |
| 25 | 11,30200 Kč | 282,55 Kč |
| 100 | 9,92650 Kč | 992,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,16252 Kč | 790,63 Kč |
| 500 | 3,00230 Kč | 1 501,15 Kč |
| 750 | 2,92200 Kč | 2 191,50 Kč |
| 1 250 | 2,83328 Kč | 3 541,60 Kč |
| 1 750 | 2,78135 Kč | 4 867,36 Kč |
| 2 500 | 2,73141 Kč | 6 828,52 Kč |
| 6 250 | 2,62392 Kč | 16 399,50 Kč |
| 12 500 | 2,55914 Kč | 31 989,25 Kč |
| 25 000 | 2,50582 Kč | 62 645,50 Kč |
| Unit Price without VAT: | 17,48000 Kč |
|---|---|
| Unit Price with VAT: | 21,15080 Kč |

