TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV5618AQD

DigiKey Part Number
296-2304-5-ND
Manufacturer
Manufacturer Product Number
TLV5618AQD
Description
IC DAC 12BIT V-OUT 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV5618AQD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
INL/DNL (LSB)
±2, ±0.5
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1523,30000 Kč523,30 Kč
10420,49500 Kč4 204,95 Kč
75371,59427 Kč27 869,57 Kč
150360,22867 Kč54 034,30 Kč
300350,87403 Kč105 262,21 Kč
525344,54440 Kč180 885,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:523,30000 Kč
Unit Price with VAT:633,19300 Kč

Other Suppliers on DigiKey

21 472In Stock
Ships from Rochester Electronics, LLC