


TLV431BIDCKR | |
|---|---|
DigiKey Part Number | 296-17795-2-ND - Tape & Reel (TR) 296-17795-1-ND - Cut Tape (CT) 296-17795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431BIDCKR |
Description | IC VREF SHUNT ADJ 0.5% SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431BIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,56000 Kč | 14,56 Kč |
| 10 | 10,38200 Kč | 103,82 Kč |
| 25 | 9,32960 Kč | 233,24 Kč |
| 100 | 8,16430 Kč | 816,43 Kč |
| 250 | 7,60752 Kč | 1 901,88 Kč |
| 500 | 7,27170 Kč | 3 635,85 Kč |
| 1 000 | 6,99560 Kč | 6 995,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,65424 Kč | 19 962,72 Kč |
| 6 000 | 6,48728 Kč | 38 923,68 Kč |
| 9 000 | 6,40362 Kč | 57 632,58 Kč |
| 15 000 | 6,31097 Kč | 94 664,55 Kč |
| 21 000 | 6,25681 Kč | 131 393,01 Kč |
| 30 000 | 6,20475 Kč | 186 142,50 Kč |
| Unit Price without VAT: | 14,56000 Kč |
|---|---|
| Unit Price with VAT: | 17,61760 Kč |

