TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV272QDRQ1

DigiKey Part Number
296-TLV272QDRQ1TR-ND - Tape & Reel (TR)
296-TLV272QDRQ1CT-ND - Cut Tape (CT)
296-TLV272QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV272QDRQ1
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV272QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2.1V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
750µA (x2 Channels)
Current - Output / Channel
8 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 409
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,30000 Kč28,30 Kč
1020,51500 Kč205,15 Kč
2518,59240 Kč464,81 Kč
10016,47840 Kč1 647,84 Kč
25015,46884 Kč3 867,21 Kč
50014,86006 Kč7 430,03 Kč
1 00014,35947 Kč14 359,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,83075 Kč34 576,88 Kč
5 00013,51208 Kč67 560,40 Kč
7 50013,35263 Kč100 144,72 Kč
12 50013,17579 Kč164 697,38 Kč
Manufacturers Standard Package
Unit Price without VAT:28,30000 Kč
Unit Price with VAT:34,24300 Kč