
TLV1704AQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-43799-2-ND - Tape & Reel (TR) 296-43799-1-ND - Cut Tape (CT) 296-43799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1704AQPWRQ1 |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV1704AQPWRQ1 Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 75µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 560ns |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 4 | Qualification AEC-Q100 |
Output Type Open-Collector | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single/Dual (±) 2.2V ~ 36V, ±1.1V ~ 18V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 3.5mV | Supplier Device Package 14-TSSOP |
Current - Input Bias (Max) 0.015µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV1704AIPW | Texas Instruments | 435 | TLV1704AIPW-ND | 76,85000 Kč | Parametric Equivalent |
| TLV1704AIPWR | Texas Instruments | 1 697 | 296-38432-1-ND | 65,30000 Kč | Parametric Equivalent |
| TLV1704AQPWRQ1 | Texas Instruments | 531 | 296-43799-1-ND | 75,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 56,92600 Kč | 569,26 Kč |
| 25 | 52,24320 Kč | 1 306,08 Kč |
| 100 | 47,09640 Kč | 4 709,64 Kč |
| 250 | 44,64008 Kč | 11 160,02 Kč |
| 500 | 44,17476 Kč | 22 087,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 40,93938 Kč | 81 878,76 Kč |
| 4 000 | 40,11427 Kč | 160 457,08 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |











