
TLV1701AIDBVR | |
|---|---|
DigiKey Part Number | 296-40599-2-ND - Tape & Reel (TR) 296-40599-1-ND - Cut Tape (CT) 296-40599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1701AIDBVR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1701AIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.2V ~ 36V, ±1.1V ~ 18V | |
Voltage - Input Offset (Max) | 3.5mV | |
Current - Input Bias (Max) | 0.015µA | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 75µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 560ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 Kč | 23,58 Kč |
| 10 | 17,07200 Kč | 170,72 Kč |
| 25 | 15,43400 Kč | 385,85 Kč |
| 100 | 13,62990 Kč | 1 362,99 Kč |
| 250 | 12,76892 Kč | 3 192,23 Kč |
| 500 | 12,24984 Kč | 6 124,92 Kč |
| 1 000 | 11,82252 Kč | 11 822,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,29452 Kč | 33 883,56 Kč |
| 6 000 | 11,03613 Kč | 66 216,78 Kč |
| 9 000 | 10,90680 Kč | 98 161,20 Kč |
| 15 000 | 10,76345 Kč | 161 451,75 Kč |
| Unit Price without VAT: | 23,58000 Kč |
|---|---|
| Unit Price with VAT: | 28,53180 Kč |









