16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV1544CPWR

DigiKey Part Number
TLV1544CPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV1544CPWR
Description
IC ADC 10BIT SAR 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 4 Input 1 SAR 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV1544CPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
87k
Number of Inputs
4
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 15 635 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000161,90584 Kč323 811,68 Kč
Manufacturers Standard Package
Unit Price without VAT:161,90584 Kč
Unit Price with VAT:195,90607 Kč

Other Suppliers on DigiKey

15 635In Stock
Ships from Rochester Electronics, LLC