56 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5955RTQR

DigiKey Part Number
296-40588-2-ND - Tape & Reel (TR)
296-40588-1-ND - Cut Tape (CT)
296-40588-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5955RTQR
Description
IC LED DRV LIN 23.9/31.9MA 56QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 48 Output Linear Shift Register Dimming 23.9mA, 31.9mA 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
TLC5955RTQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
48
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
10V
Current - Output / Channel
23.9mA, 31.9mA
Frequency
-
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 095
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1138,51000 Kč138,51 Kč
10106,57600 Kč1 065,76 Kč
2598,58120 Kč2 464,53 Kč
10089,79510 Kč8 979,51 Kč
25085,60444 Kč21 401,11 Kč
50083,07888 Kč41 539,44 Kč
1 00080,99977 Kč80 999,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00079,28946 Kč158 578,92 Kč
Manufacturers Standard Package
Unit Price without VAT:138,51000 Kč
Unit Price with VAT:167,59710 Kč