
TL054CDR | |
|---|---|
DigiKey Part Number | 296-37435-2-ND - Tape & Reel (TR) 296-37435-1-ND - Cut Tape (CT) 296-37435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL054CDR |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL054CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 17.8V/µs | |
Gain Bandwidth Product | 2.7 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 560 µV | |
Current - Supply | 8.4mA (x4 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,94000 Kč | 54,94 Kč |
| 10 | 40,92100 Kč | 409,21 Kč |
| 25 | 37,41000 Kč | 935,25 Kč |
| 100 | 33,55370 Kč | 3 355,37 Kč |
| 250 | 31,71392 Kč | 7 928,48 Kč |
| 500 | 30,60544 Kč | 15 302,72 Kč |
| 1 000 | 29,69250 Kč | 29 692,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,72870 Kč | 71 821,75 Kč |
| 5 000 | 28,14798 Kč | 140 739,90 Kč |
| 7 500 | 27,85718 Kč | 208 928,85 Kč |
| Unit Price without VAT: | 54,94000 Kč |
|---|---|
| Unit Price with VAT: | 66,47740 Kč |


