
THS4531AIRUNR | |
|---|---|
DigiKey Part Number | 296-THS4531AIRUNRTR-ND - Tape & Reel (TR) 296-THS4531AIRUNRCT-ND - Cut Tape (CT) 296-THS4531AIRUNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4531AIRUNR |
Description | IC OPAMP DIFF 1 CIRCUIT 10WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 10-WQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | THS4531AIRUNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 220V/µs | |
Gain Bandwidth Product | 27 MHz | |
-3db Bandwidth | 36 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 250µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-WQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,52000 Kč | 74,52 Kč |
| 10 | 56,03500 Kč | 560,35 Kč |
| 25 | 51,43760 Kč | 1 285,94 Kč |
| 100 | 46,37740 Kč | 4 637,74 Kč |
| 250 | 43,96420 Kč | 10 991,05 Kč |
| 500 | 42,50964 Kč | 21 254,82 Kč |
| 1 000 | 41,31210 Kč | 41 312,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 39,83320 Kč | 119 499,60 Kč |
| Unit Price without VAT: | 74,52000 Kč |
|---|---|
| Unit Price with VAT: | 90,16920 Kč |


