
TCAN1463DMTRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1463DMTRQ1TR-ND - Tape & Reel (TR) 296-TCAN1463DMTRQ1CT-ND - Cut Tape (CT) 296-TCAN1463DMTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1463DMTRQ1 |
Description | IC TRANSCEIVER HALF 1/1 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-VSON (4.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1463DMTRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 135 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V, 4.5V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VSON (4.5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,82000 Kč | 41,82 Kč |
| 10 | 30,89700 Kč | 308,97 Kč |
| 25 | 28,14640 Kč | 703,66 Kč |
| 100 | 25,12740 Kč | 2 512,74 Kč |
| 250 | 23,68804 Kč | 5 922,01 Kč |
| 500 | 22,82002 Kč | 11 410,01 Kč |
| 1 000 | 22,10513 Kč | 22 105,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,22247 Kč | 63 667,41 Kč |
| 6 000 | 20,79043 Kč | 124 742,58 Kč |
| 9 000 | 20,57411 Kč | 185 166,99 Kč |
| Unit Price without VAT: | 41,82000 Kč |
|---|---|
| Unit Price with VAT: | 50,60220 Kč |



