
TAS5815PWPEVM | |
|---|---|
DigiKey Part Number | 296-TAS5815PWPEVM-ND |
Manufacturer | |
Manufacturer Product Number | TAS5815PWPEVM |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TAS5815 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 30W x 2 @ 6Ohm | |
Voltage - Supply | 4.5V ~ 26.4V | |
Utilized IC / Part | TAS5815 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 578,00000 Kč | 7 578,00 Kč |
| Unit Price without VAT: | 7 578,00000 Kč |
|---|---|
| Unit Price with VAT: | 9 169,38000 Kč |



