Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN75HVD3082EDRG4 | |
|---|---|
DigiKey Part Number | SN75HVD3082EDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75HVD3082EDRG4 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75HVD3082EDRG4 Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Texas Instruments | Data Rate 200kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75HVD3082EDR | Texas Instruments | 0 | 296-26659-1-ND | 1,13000 Kč | Parametric Equivalent |
| ISL83082EIBZ | Renesas Electronics Corporation | 1 567 | ISL83082EIBZ-ND | 2,00000 Kč | Similar |
| ISL83082EIBZ-T | Renesas Electronics Corporation | 399 | 20-ISL83082EIBZ-TCT-ND | 2,00000 Kč | Similar |
| MAX1483CSA+ | Analog Devices Inc./Maxim Integrated | 356 | MAX1483CSA+-ND | 4,42000 Kč | Similar |
| MAX1483CSA+T | Analog Devices Inc./Maxim Integrated | 3 386 | MAX1483CSA+CT-ND | 4,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,07901 Kč | 60 197,53 Kč |
| 5 000 | 23,57710 Kč | 117 885,50 Kč |
| 7 500 | 23,32582 Kč | 174 943,65 Kč |
| Unit Price without VAT: | 24,07901 Kč |
|---|---|
| Unit Price with VAT: | 29,13560 Kč |




