
SN75C3221PWR | |
|---|---|
DigiKey Part Number | 296-13323-2-ND - Tape & Reel (TR) 296-13323-1-ND - Cut Tape (CT) 296-13323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75C3221PWR |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75C3221PWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3221CVZ | Renesas Electronics Corporation | 4 605 | ICL3221CVZ-ND | 42,42000 Kč | Direct |
| ICL3221CVZ-T | Renesas Electronics Corporation | 915 | ICL3221CVZ-TCT-ND | 42,42000 Kč | Direct |
| ICL3221ECVZ | Renesas Electronics Corporation | 4 439 | ICL3221ECVZ-ND | 42,42000 Kč | Direct |
| ICL3221EIVZ | Renesas Electronics Corporation | 2 531 | ICL3221EIVZ-ND | 42,42000 Kč | Upgrade |
| MAX3221CUE+T | Analog Devices Inc./Maxim Integrated | 4 600 | MAX3221CUE+TCT-ND | 120,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 38,97200 Kč | 389,72 Kč |
| 25 | 35,60440 Kč | 890,11 Kč |
| 100 | 31,88970 Kč | 3 188,97 Kč |
| 250 | 30,11952 Kč | 7 529,88 Kč |
| 500 | 29,33168 Kč | 14 665,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,45048 Kč | 54 900,96 Kč |
| 4 000 | 26,85534 Kč | 107 421,36 Kč |
| 6 000 | 26,55743 Kč | 159 344,58 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |











