
SN74LVC7001APWR | |
|---|---|
DigiKey Part Number | 296-SN74LVC7001APWRTR-ND - Tape & Reel (TR) 296-SN74LVC7001APWRCT-ND - Cut Tape (CT) 296-SN74LVC7001APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC7001APWR |
Description | QUADRUPLE TWO-INPUT 1.2V TO 3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 1.1V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.6V ~ 1.7V | |
Input Logic Level - High | 0.8V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.6ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 4,08400 Kč | 40,84 Kč |
| 25 | 3,61200 Kč | 90,30 Kč |
| 100 | 3,10490 Kč | 310,49 Kč |
| 250 | 2,86028 Kč | 715,07 Kč |
| 500 | 2,71334 Kč | 1 356,67 Kč |
| 1 000 | 2,59231 Kč | 2 592,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,44264 Kč | 7 327,92 Kč |
| 6 000 | 2,36935 Kč | 14 216,10 Kč |
| 9 000 | 2,33264 Kč | 20 993,76 Kč |
| 15 000 | 2,29198 Kč | 34 379,70 Kč |
| 21 000 | 2,26822 Kč | 47 632,62 Kč |
| 30 000 | 2,24537 Kč | 67 361,10 Kč |
| 75 000 | 2,19616 Kč | 164 712,00 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |




