Parametric Equivalent
MFR Recommended
Similar
Similar
Similar
Similar
Similar

SN74LVC373APWG4 | |
|---|---|
DigiKey Part Number | SN74LVC373APWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC373APWG4 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC373APWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 11,53336 Kč | 8 073,35 Kč |
| Unit Price without VAT: | 11,53336 Kč |
|---|---|
| Unit Price with VAT: | 13,95537 Kč |






