
SN74LVC257ABQBR | |
|---|---|
DigiKey Part Number | 296-SN74LVC257ABQBRTR-ND - Tape & Reel (TR) 296-SN74LVC257ABQBRCT-ND - Cut Tape (CT) 296-SN74LVC257ABQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC257ABQBR |
Description | IC DATA SELECT/MUX 4X2:1 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 10 | 10,04100 Kč | 100,41 Kč |
| 25 | 9,01800 Kč | 225,45 Kč |
| 100 | 7,87900 Kč | 787,90 Kč |
| 250 | 7,33888 Kč | 1 834,72 Kč |
| 500 | 7,01260 Kč | 3 506,30 Kč |
| 1 000 | 6,89219 Kč | 6 892,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,41239 Kč | 19 237,17 Kč |
| 6 000 | 6,25006 Kč | 37 500,36 Kč |
| 9 000 | 6,16877 Kč | 55 518,93 Kč |
| 15 000 | 6,07869 Kč | 91 180,35 Kč |
| 21 000 | 6,02607 Kč | 126 547,47 Kč |
| 30 000 | 5,97544 Kč | 179 263,20 Kč |
| Unit Price without VAT: | 14,10000 Kč |
|---|---|
| Unit Price with VAT: | 17,06100 Kč |

