


SN74LVC1G98QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-17672-2-ND - Tape & Reel (TR) 296-17672-1-ND - Cut Tape (CT) 296-17672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G98QDCKRQ1 |
Description | IC MF CFG 1-CIR 3-IN SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G98QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 Kč | 7,28 Kč |
| 10 | 4,99300 Kč | 49,93 Kč |
| 25 | 4,43600 Kč | 110,90 Kč |
| 100 | 3,82210 Kč | 382,21 Kč |
| 250 | 3,53120 Kč | 882,80 Kč |
| 500 | 3,35518 Kč | 1 677,59 Kč |
| 1 000 | 3,21057 Kč | 3 210,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,03199 Kč | 9 095,97 Kč |
| 6 000 | 2,94460 Kč | 17 667,60 Kč |
| 9 000 | 2,90082 Kč | 26 107,38 Kč |
| 15 000 | 2,85231 Kč | 42 784,65 Kč |
| 21 000 | 2,82396 Kč | 59 303,16 Kč |
| 30 000 | 2,79670 Kč | 83 901,00 Kč |
| 75 000 | 2,73799 Kč | 205 349,25 Kč |
| Unit Price without VAT: | 7,28000 Kč |
|---|---|
| Unit Price with VAT: | 8,80880 Kč |











