


SN74LVC1G98DCKTG4 | |
|---|---|
DigiKey Part Number | 296-51608-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G98DCKTG4 |
Description | IC MF CFG 1-CIR 3-IN SC70-6 |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G98DCKTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,78513 Kč | 8 785,13 Kč |
| 1 250 | 8,69091 Kč | 10 863,64 Kč |
| 1 750 | 8,55947 Kč | 14 979,07 Kč |
| 2 500 | 8,43300 Kč | 21 082,50 Kč |
| 6 250 | 8,16071 Kč | 51 004,44 Kč |
| 12 500 | 7,99656 Kč | 99 957,00 Kč |
| 25 000 | 7,86155 Kč | 196 538,75 Kč |
| Unit Price without VAT: | 8,78513 Kč |
|---|---|
| Unit Price with VAT: | 10,63001 Kč |

